1856171
Extended
* Images are for reference only
1856171
Attributes
Value
Manufacturer
MFR.Part #
1856171
JLCPCB Part #
C6368715
Package
Plugin,P=17.48mm
Description
1 160A 17.48mm 2 2P 600V Green Through Hole Plugin,P=17.48mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerPhoenix Contact
PackagePlugin,P=17.48mm
Voltage Rating (Max)600V
Number of Rows1
ColorGreen
Number of Pins2P
Current Rating160A
Pitch17.48mm
Mounting TypeThrough Hole
Number of PINs Per Row2