
- Manufacturer
- MFR.Part #
- 1703245
- JLCPCB Part #
- C6977134
- Package
- -
- Description
- 1 3 3P 7.62mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 3P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
1703245
Extended- Manufacturer
- MFR.Part #
- 1703245
- JLCPCB Part #
- C6977134
- Package
- -
- Description
- 1 3 3P 7.62mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1703245
- JLCPCB Part #
- C6977134
- Package
- -
- Description
- 1 3 3P 7.62mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1703245 Specifications
1703245 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 3P | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1703245. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1703245 Documents
1703245 datasheets or manufacturer documentation.
Datasheet: 1703245 Datasheet (PDF)
1703245 Schematic Symbol & PCB Footprint
The 1703245 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.