
- Manufacturer
- MFR.Part #
- SMI-1324-TW-5V-R-T/R
- JLCPCB Part #
- C5900421
- Package
- -
- Description
- -20℃~+70℃ 0PPS 12.5mm 12.5mm 2.4kHz 4V~7V 7.2mm 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Continuous Operating Time | 0PPS | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 12.5mm | |
| Voltage - Supply | 4V~7V | |
| Frequency | 2.4kHz | |
| Height | 7.2mm | |
| Width | 12.5mm |

* Images are for reference only
SMI-1324-TW-5V-R-T/R
Extended- Manufacturer
- MFR.Part #
- SMI-1324-TW-5V-R-T/R
- JLCPCB Part #
- C5900421
- Package
- -
- Description
- -20℃~+70℃ 0PPS 12.5mm 12.5mm 2.4kHz 4V~7V 7.2mm 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMI-1324-TW-5V-R-T/R
- JLCPCB Part #
- C5900421
- Package
- -
- Description
- -20℃~+70℃ 0PPS 12.5mm 12.5mm 2.4kHz 4V~7V 7.2mm 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMI-1324-TW-5V-R-T/R Specifications
SMI-1324-TW-5V-R-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Continuous Operating Time | 0PPS | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Length | 12.5mm | |
| Voltage - Supply | 4V~7V | |
| Frequency | 2.4kHz | |
| Height | 7.2mm | |
| Width | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMI-1324-TW-5V-R-T/R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMI-1324-TW-5V-R-T/R Documents
SMI-1324-TW-5V-R-T/R datasheets or manufacturer documentation.
Datasheet: SMI-1324-TW-5V-R-T/R Datasheet (PDF)
SMI-1324-TW-5V-R-T/R Schematic Symbol & PCB Footprint
The SMI-1324-TW-5V-R-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.