Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P075TF
SMD2920P075TF - 1
SMD2920P075TF - 2
SMD2920P075TF - 3
SMD2920P075TF - 4
Extended1/4
* Images are for reference only
SMD2920P075TF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMD2920P075TF
JLCPCB Part #
C209731
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 1Ω 300ms 30V 350mΩ 40A 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max30V
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)350mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P075TF
SMD2920P075TF

* Images are for reference only

SMD2920P075TF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P075TF
JLCPCB Part #
C209731
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 1Ω 300ms 30V 350mΩ 40A 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P075TF

* Images are for reference only

SMD2920P075TF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P075TF
JLCPCB Part #
C209731
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 1Ω 300ms 30V 350mΩ 40A 750mA 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P075TF Specifications

SMD2920P075TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max30V
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)350mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920P075TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2920P075TF Documents

SMD2920P075TF datasheets or manufacturer documentation.

Datasheet: SMD2920P075TF Datasheet (PDF)

SMD2920P075TF Schematic Symbol & PCB Footprint

The SMD2920P075TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.