
- Manufacturer
- MFR.Part #
- TXD2SA-L-4.5V-4-Z
- JLCPCB Part #
- C6006103
- Package
- -
- Description
- -40℃~+85℃ 10V@DC 10mA 15mm 2 Form C: 2C (DPDT-CO) 4.5V 4ms 4ms 7.4mm 8.2mm AgPd + Gold Plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 10mA | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 10V@DC | |
| Coil Type | Single Coil | |
| Width | 7.4mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
TXD2SA-L-4.5V-4-Z
Extended- Manufacturer
- MFR.Part #
- TXD2SA-L-4.5V-4-Z
- JLCPCB Part #
- C6006103
- Package
- -
- Description
- -40℃~+85℃ 10V@DC 10mA 15mm 2 Form C: 2C (DPDT-CO) 4.5V 4ms 4ms 7.4mm 8.2mm AgPd + Gold Plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TXD2SA-L-4.5V-4-Z
- JLCPCB Part #
- C6006103
- Package
- -
- Description
- -40℃~+85℃ 10V@DC 10mA 15mm 2 Form C: 2C (DPDT-CO) 4.5V 4ms 4ms 7.4mm 8.2mm AgPd + Gold Plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXD2SA-L-4.5V-4-Z Specifications
TXD2SA-L-4.5V-4-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 10mA | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 4.5V | |
| Release Time | 4ms | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 10V@DC | |
| Coil Type | Single Coil | |
| Width | 7.4mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXD2SA-L-4.5V-4-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TXD2SA-L-4.5V-4-Z Documents
TXD2SA-L-4.5V-4-Z datasheets or manufacturer documentation.
Datasheet: TXD2SA-L-4.5V-4-Z Datasheet (PDF)
TXD2SA-L-4.5V-4-Z Schematic Symbol & PCB Footprint
The TXD2SA-L-4.5V-4-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.