
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 10mA | |
| Luminous Intensity | 7mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.72V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ211R8ARU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 10mA | |
| Luminous Intensity | 7mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.72V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ211R8ARU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ211R8ARU datasheets or manufacturer documentation.
Datasheet: LNJ211R8ARU Datasheet (PDF)
The LNJ211R8ARU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.