JW1ASN-DC12V-F
Extended
* Images are for reference only
JW1ASN-DC12V-F
Attributes
Value
Manufacturer
MFR.Part #
JW1ASN-DC12V-F
JLCPCB Part #
C6578901
Package
Plugin
Description
-40℃~+60℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 30V@DC、250V@AC 5A 5ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-40℃~+60℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance270Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power530mW
Operate Time15ms
Switching Current(Max)5A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time5ms
Contact Resistance100mΩ
Contact Rating5A@30VDC、5A@250VAC