
- Manufacturer
- MFR.Part #
- EXB-U341R8JV
- JLCPCB Part #
- C20028227
- Package
- 0606
- Description
- -200ppm/℃~+600ppm/℃ 1.8Ω 2 4 63mW ±5% 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 0606 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 63mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | -200ppm/℃~+600ppm/℃ |

* Images are for reference only
EXB-U341R8JV
Extended- Manufacturer
- MFR.Part #
- EXB-U341R8JV
- JLCPCB Part #
- C20028227
- Package
- 0606
- Description
- -200ppm/℃~+600ppm/℃ 1.8Ω 2 4 63mW ±5% 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EXB-U341R8JV
- JLCPCB Part #
- C20028227
- Package
- 0606
- Description
- -200ppm/℃~+600ppm/℃ 1.8Ω 2 4 63mW ±5% 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EXB-U341R8JV Specifications
EXB-U341R8JV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 0606 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 63mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | -200ppm/℃~+600ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EXB-U341R8JV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EXB-U341R8JV Documents
EXB-U341R8JV datasheets or manufacturer documentation.
Datasheet: EXB-U341R8JV Datasheet (PDF)
EXB-U341R8JV Schematic Symbol & PCB Footprint
The EXB-U341R8JV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.