
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D12xL16.5mm | |
| Tolerance | ±10% |

* Images are for reference only
ELC-12D821E
Extended- Manufacturer
- MFR.Part #
- ELC-12D821E
- JLCPCB Part #
- C19545517
- Package
- Plugin,D12xL16.5mm
- Description
- ±10% 插件,D12xL16.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELC-12D821E
- JLCPCB Part #
- C19545517
- Package
- Plugin,D12xL16.5mm
- Description
- ±10% 插件,D12xL16.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELC-12D821E Specifications
ELC-12D821E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D12xL16.5mm | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELC-12D821E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELC-12D821E Documents
ELC-12D821E datasheets or manufacturer documentation.
Datasheet: ELC-12D821E Datasheet (PDF)
ELC-12D821E Schematic Symbol & PCB Footprint
The ELC-12D821E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.