
- Manufacturer
- MFR.Part #
- EEU-EE2G470SB
- JLCPCB Part #
- C5114273
- Package
- Plugin,D18xL22mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 18mm 22mm 400V 413mA@120Hz 47uF 7.5mm ±20% 插件,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D18xL22mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 47uF | |
| Ripple Current | 413mA@120Hz | |
| Diameter | 18mm |

* Images are for reference only
EEU-EE2G470SB
Extended- Manufacturer
- MFR.Part #
- EEU-EE2G470SB
- JLCPCB Part #
- C5114273
- Package
- Plugin,D18xL22mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 18mm 22mm 400V 413mA@120Hz 47uF 7.5mm ±20% 插件,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EEU-EE2G470SB
- JLCPCB Part #
- C5114273
- Package
- Plugin,D18xL22mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 18mm 22mm 400V 413mA@120Hz 47uF 7.5mm ±20% 插件,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-EE2G470SB Specifications
EEU-EE2G470SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D18xL22mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 47uF | |
| Ripple Current | 413mA@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-EE2G470SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-EE2G470SB Schematic Symbol & PCB Footprint
The EEU-EE2G470SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.