ECW-H8122HV
Extended
* Images are for reference only
ECW-H8122HV
Attributes
Value
Manufacturer
MFR.Part #
ECW-H8122HV
JLCPCB Part #
C20012012
Package
Plugin,P=15mm
Description
-40℃~+105℃ 1.2nF ±3% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerPANASONIC
PackagePlugin,P=15mm
Operating Temperature-40℃~+105℃
Tolerance±3%
Capacitance1.2nF