ECO-S1VA392BA
Extended
* Images are for reference only
ECO-S1VA392BA
Attributes
Value
Manufacturer
MFR.Part #
ECO-S1VA392BA
JLCPCB Part #
C19432248
Package
-
Description
-40℃~+105℃ 10mm 111mΩ@120Hz 2.3A@100kHz 22mm 3000hrs@105℃ 32mm 35V 3900uF Polarized ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)111mΩ@120Hz
Voltage Rating35V
Pin Spacing10mm
Height - Seated (Max)32mm
Tolerance±20%
Polarity typePolarized
Capacitance3900uF
Ripple Current2.3A@100kHz
Diameter22mm