AXT422114
Extended
* Images are for reference only
AXT422114
Attributes
Value
Manufacturer
MFR.Part #
AXT422114
JLCPCB Part #
C6126830
Package
SMD,P=0.4mm
Description
0.4mm 2 22P Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerPANASONIC
PackageSMD,P=0.4mm
Number of Rows2
Contact PlatingGold
Number of Pins22P
Pitch0.4mm
Mounting TypeSurface Mount,Vertical