FXG-1.5A
Extended
* Images are for reference only
FXG-1.5A
Attributes
Value
Manufacturer
MFR.Part #
FXG-1.5A
JLCPCB Part #
C3165404
Package
Plugin,D2.8xL7.4mm
Description
-55℃~+125℃ 0.5409 1.5A 250V 50A 7.3mm Resistor Fuse Plugin,D2.8xL7.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerOptiFuse
PackagePlugin,D2.8xL7.4mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.5409
Length7.3mm
Interrupt Rating50A
Current Rating1.5A
Voltage Rating (DC)250V