OSTYQ182150
Extended
* Images are for reference only
OSTYQ182150
Attributes
Value
Manufacturer
MFR.Part #
OSTYQ182150
JLCPCB Part #
C7255775
Package
Plugin,P=3.5mm
Description
10A 150V 2 3.5mm 9 Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerOn-Shore Tech
PackagePlugin,P=3.5mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x9P
Number of Rows2
Voltage Rating (Max)150V
ColorGreen
Number of Pins18P
Pitch3.5mm
Current Rating10A
Wire Gauge - AWG16~30
Height Above Board16.2mm
Mounting TypeThrough Hole
Screw SpecificationM2
Number of PINs Per Row9