
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin,P=9.53mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 2x2P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Pitch | 9.53mm | |
| Current Rating | 30A | |
| Wire Gauge - AWG | 10~30 | |
| Height Above Board | 38.9mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSTVV042150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin,P=9.53mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 2x2P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Pitch | 9.53mm | |
| Current Rating | 30A | |
| Wire Gauge - AWG | 10~30 | |
| Height Above Board | 38.9mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSTVV042150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSTVV042150 datasheets or manufacturer documentation.
Datasheet: OSTVV042150 Datasheet (PDF)
The OSTVV042150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.