
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x20P | |
| Voltage Rating (Max) | 125V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 20P | |
| Current Rating | 6A | |
| Pitch | 2.54mm | |
| Wire Gauge - AWG | 18~30 | |
| Height Above Board | 8.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSTVN20A150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x20P | |
| Voltage Rating (Max) | 125V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 20P | |
| Current Rating | 6A | |
| Pitch | 2.54mm | |
| Wire Gauge - AWG | 18~30 | |
| Height Above Board | 8.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSTVN20A150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSTVN20A150 datasheets or manufacturer documentation.
Datasheet: OSTVN20A150 Datasheet (PDF)
The OSTVN20A150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.