OSTVJ140151
Extended
* Images are for reference only
OSTVJ140151
Attributes
Value
Manufacturer
MFR.Part #
OSTVJ140151
JLCPCB Part #
C7255208
Package
Plugin,P=5mm
Description
1 14 20A 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerOn-Shore Tech
PackagePlugin,P=5mm
Operating Temperature-30℃~+105℃
Number of Positions or Pins1x14P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins14P
Current Rating20A
Pitch5mm
Wire Gauge - AWG12~30
Height Above Board19mm
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row14