
- Manufacturer
- MFR.Part #
- OSTTQ060100
- JLCPCB Part #
- C6623234
- Package
- Plugin
- Description
- -30℃~+105℃ 1 12.1mm 14~22 15A 1x6P 300V 5mm 6 6P Black M3 Right-Angle(45°) Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 6P | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 14~22 | |
| Height Above Board | 12.1mm | |
| Mounting Type | Right-Angle(45°) | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 6 |

* Images are for reference only
OSTTQ060100
Extended- Manufacturer
- MFR.Part #
- OSTTQ060100
- JLCPCB Part #
- C6623234
- Package
- Plugin
- Description
- -30℃~+105℃ 1 12.1mm 14~22 15A 1x6P 300V 5mm 6 6P Black M3 Right-Angle(45°) Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OSTTQ060100
- JLCPCB Part #
- C6623234
- Package
- Plugin
- Description
- -30℃~+105℃ 1 12.1mm 14~22 15A 1x6P 300V 5mm 6 6P Black M3 Right-Angle(45°) Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSTTQ060100 Specifications
OSTTQ060100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | On-Shore Tech | |
| Package | Plugin | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 6P | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 14~22 | |
| Height Above Board | 12.1mm | |
| Mounting Type | Right-Angle(45°) | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSTTQ060100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSTTQ060100 Documents
OSTTQ060100 datasheets or manufacturer documentation.
Datasheet: OSTTQ060100 Datasheet (PDF)
OSTTQ060100 Schematic Symbol & PCB Footprint
The OSTTQ060100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.