OSTTJ107152
Extended
* Images are for reference only
OSTTJ107152
Attributes
Value
Manufacturer
MFR.Part #
OSTTJ107152
JLCPCB Part #
C5817955
Package
-
Description
-30℃~+105℃ 1 10 10P 12~30 15A 1x10P 300V 5mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerOn-Shore Tech
Package-
Operating Temperature-30℃~+105℃
Number of Positions or Pins1x10P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
ColorGreen
Connector TypeMale Plug
Number of Pins10P
Pitch5mm
Current Rating15A
Wire Gauge - AWG12~30
Number of PINs Per Row10