
- Manufacturer
- MFR.Part #
- EDSTLZ990/17
- JLCPCB Part #
- C6239639
- Package
- -
- Description
- -30℃~+105℃ 1 16A 17 17P 1x17P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle(45°) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 17P | |
| Current Rating | 16A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 17 |

* Images are for reference only
EDSTLZ990/17
Extended- Manufacturer
- MFR.Part #
- EDSTLZ990/17
- JLCPCB Part #
- C6239639
- Package
- -
- Description
- -30℃~+105℃ 1 16A 17 17P 1x17P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle(45°) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EDSTLZ990/17
- JLCPCB Part #
- C6239639
- Package
- -
- Description
- -30℃~+105℃ 1 16A 17 17P 1x17P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle(45°) - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDSTLZ990/17 Specifications
EDSTLZ990/17 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | On-Shore Tech | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x17P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 17P | |
| Current Rating | 16A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 17 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDSTLZ990/17. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDSTLZ990/17 Documents
EDSTLZ990/17 datasheets or manufacturer documentation.
Datasheet: EDSTLZ990/17 Datasheet (PDF)
EDSTLZ990/17 Schematic Symbol & PCB Footprint
The EDSTLZ990/17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.