Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 420B2V12FL0
420B2V12FL0
Extended
* Images are for reference only
420B2V12FL0
Attributes
Value
Manufacturer
On-Shore Tech
MFR.Part #
420B2V12FL0
JLCPCB Part #
C17219675
Package
Plugin
Description
-25℃~+85℃ 11.25mm 12P 2 20.32mm 2x6P 4.2mm 4.2mm 6 Brass PA66 Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerOn-Shore Tech
PackagePlugin
Operating Temperature-25℃~+85℃
Number of Rows2
Y-Width of Bottom Edge on Board11.25mm
Contact PlatingTin
Number of Pins12P
Pitch4.2mm
Contact MaterialBrass
Row Spacing4.2mm
Pins Structure2x6P
Mounting TypeThrough Hole
Z-Height of the Board20.32mm
Plastic MaterialPA66
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 420B2V12FL0
420B2V12FL0

* Images are for reference only

420B2V12FL0

Extended
Manufacturer

On-Shore Tech

MFR.Part #
420B2V12FL0
JLCPCB Part #
C17219675
Package
Plugin
Description
-25℃~+85℃ 11.25mm 12P 2 20.32mm 2x6P 4.2mm 4.2mm 6 Brass PA66 Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

420B2V12FL0

* Images are for reference only

420B2V12FL0
Extended
Manufacturer

On-Shore Tech

MFR.Part #
420B2V12FL0
JLCPCB Part #
C17219675
Package
Plugin
Description
-25℃~+85℃ 11.25mm 12P 2 20.32mm 2x6P 4.2mm 4.2mm 6 Brass PA66 Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

420B2V12FL0 Specifications

420B2V12FL0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerOn-Shore Tech
PackagePlugin
Operating Temperature-25℃~+85℃
Number of Rows2
Y-Width of Bottom Edge on Board11.25mm
Contact PlatingTin
Number of Pins12P
Pitch4.2mm
Contact MaterialBrass
Row Spacing4.2mm
Pins Structure2x6P
Mounting TypeThrough Hole
Z-Height of the Board20.32mm
Plastic MaterialPA66
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 420B2V12FL0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

420B2V12FL0 Schematic Symbol & PCB Footprint

The 420B2V12FL0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.