LY3N DC12
Extended
* Images are for reference only
LY3N DC12
Attributes
Value
Manufacturer
MFR.Part #
LY3N DC12
JLCPCB Part #
C2753339
Package
-
Description
-25℃~+55℃ 10A 125V@DC、250V@AC 12V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+55℃
Switching Voltage(Max)125V@DC、250V@AC
Contact Form3 Form C: 3C (3P2T-CO)
Length28mm
Operate Time25ms
Switching Current(Max)10A
Contact MaterialSilver Alloy
Coil Voltage12V
Release Time25ms
Height36mm
Width21.5mm