G7J-3A1B-B DC100
Extended
* Images are for reference only
G7J-3A1B-B DC100
Attributes
Value
Manufacturer
MFR.Part #
G7J-3A1B-B DC100
JLCPCB Part #
C2751035
Package
-
Description
-25℃~+60℃ 100V 125V@DC、250V@AC 25A 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) 50ms 50ms - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+60℃
Switching Voltage(Max)125V@DC、250V@AC
Contact Form3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC)
Length51.5mm
Operate Time50ms
Switching Current(Max)25A
Coil Voltage100V
Release Time50ms
Height64mm
Width34.5mm