TGHLX6K80JE
Extended
* Images are for reference only
TGHLX6K80JE
Attributes
Value
Manufacturer
MFR.Part #
TGHLX6K80JE
JLCPCB Part #
C7068005
Package
SOT-227-4
Description
200W 6.8kΩ ±250ppm/℃ ±5% SOT-227-4 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
PackageSOT-227-4
Resistance6.8kΩ
Power(Watts)200W
Tolerance±5%
Temperature Coefficient±250ppm/℃