Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Chip Resistor - Surface Mount
  6. RW1S0BAR240JE
RW1S0BAR240JE
Extended
* Images are for reference only
RW1S0BAR240JE
Attributes
Value
Manufacturer
Ohmite
MFR.Part #
RW1S0BAR240JE
JLCPCB Part #
C2641356
Package
SMD,6.3x3.5mm
Description
-55℃~+150℃ 1W 240mΩ 50V Wirewound Resistor ±5% ±90ppm/℃ SMD,6.3x3.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,6.3x3.5mm
Resistance240mΩ
Operating Temperature-55℃~+150℃
Power(Watts)1W
TypeWirewound Resistor
Voltage-Supply(Max)50V
Tolerance±5%
Temperature Coefficient±90ppm/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Chip Resistor - Surface Mount
  6. RW1S0BAR240JE
RW1S0BAR240JE

* Images are for reference only

RW1S0BAR240JE

Extended
Manufacturer

Ohmite

MFR.Part #
RW1S0BAR240JE
JLCPCB Part #
C2641356
Package
SMD,6.3x3.5mm
Description
-55℃~+150℃ 1W 240mΩ 50V Wirewound Resistor ±5% ±90ppm/℃ SMD,6.3x3.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RW1S0BAR240JE

* Images are for reference only

RW1S0BAR240JE
Extended
Manufacturer

Ohmite

MFR.Part #
RW1S0BAR240JE
JLCPCB Part #
C2641356
Package
SMD,6.3x3.5mm
Description
-55℃~+150℃ 1W 240mΩ 50V Wirewound Resistor ±5% ±90ppm/℃ SMD,6.3x3.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RW1S0BAR240JE Specifications

RW1S0BAR240JE technical specifications, attributes, and parameters.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,6.3x3.5mm
Resistance240mΩ
Operating Temperature-55℃~+150℃
Power(Watts)1W
TypeWirewound Resistor
Voltage-Supply(Max)50V
Tolerance±5%
Temperature Coefficient±90ppm/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RW1S0BAR240JE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RW1S0BAR240JE Documents

RW1S0BAR240JE datasheets or manufacturer documentation.

Datasheet: RW1S0BAR240JE Datasheet (PDF)

RW1S0BAR240JE Schematic Symbol & PCB Footprint

The RW1S0BAR240JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.