Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4725AS
SFH 4725AS
Extended
* Images are for reference only
SFH 4725AS
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 4725AS
JLCPCB Part #
C2900418
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.5A 2.9V、3.05V、3.5V 37nm 5.4W 5V 80° 900mW/sr 940nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.9x3.9mm
Operating Temperature-40℃~+125℃
Half wave width37nm
Voltage - DC Reverse(Vr)5V
Viewing Angle80°
Pd - Power Dissipation5.4W
Radiant Intensity900mW/sr
Wavelength940nm
Current - DC Forward(If)1.5A
Voltage - Forward(Vf)2.9V、3.05V、3.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4725AS
SFH 4725AS

* Images are for reference only

SFH 4725AS

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4725AS
JLCPCB Part #
C2900418
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.5A 2.9V、3.05V、3.5V 37nm 5.4W 5V 80° 900mW/sr 940nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4725AS

* Images are for reference only

SFH 4725AS
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4725AS
JLCPCB Part #
C2900418
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.5A 2.9V、3.05V、3.5V 37nm 5.4W 5V 80° 900mW/sr 940nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4725AS Specifications

SFH 4725AS technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.9x3.9mm
Operating Temperature-40℃~+125℃
Half wave width37nm
Voltage - DC Reverse(Vr)5V
Viewing Angle80°
Pd - Power Dissipation5.4W
Radiant Intensity900mW/sr
Wavelength940nm
Current - DC Forward(If)1.5A
Voltage - Forward(Vf)2.9V、3.05V、3.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4725AS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 4725AS Documents

SFH 4725AS datasheets or manufacturer documentation.

Datasheet: SFH 4725AS Datasheet (PDF)

SFH 4725AS Schematic Symbol & PCB Footprint

The SFH 4725AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.