Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. OB38R08T1W20SP
OB38R08T1W20SP - 1
OB38R08T1W20SP - 2
OB38R08T1W20SP - 3
Extended1/3
* Images are for reference only
OB38R08T1W20SP
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB38R08T1W20SP
JLCPCB Part #
C508068
Package
SOP-20-300mil
Description
12bit 16MHz 2.4V~5.5V 51 Family 9KB FLASH SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerOB(On-Bright Elec)
PackageSOP-20-300mil
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size9KB
Voltage - Supply2.4V~5.5V
CPU Core51 Series
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. OB38R08T1W20SP
OB38R08T1W20SP

* Images are for reference only

OB38R08T1W20SP

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB38R08T1W20SP
JLCPCB Part #
C508068
Package
SOP-20-300mil
Description
12bit 16MHz 2.4V~5.5V 51 Family 9KB FLASH SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB38R08T1W20SP

* Images are for reference only

OB38R08T1W20SP
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB38R08T1W20SP
JLCPCB Part #
C508068
Package
SOP-20-300mil
Description
12bit 16MHz 2.4V~5.5V 51 Family 9KB FLASH SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB38R08T1W20SP Specifications

OB38R08T1W20SP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerOB(On-Bright Elec)
PackageSOP-20-300mil
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size9KB
Voltage - Supply2.4V~5.5V
CPU Core51 Series
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB38R08T1W20SP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB38R08T1W20SP Documents

OB38R08T1W20SP datasheets or manufacturer documentation.

Datasheet: OB38R08T1W20SP Datasheet (PDF)

OB38R08T1W20SP Schematic Symbol & PCB Footprint

The OB38R08T1W20SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.