
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 2.5V~5.5V | |
| Sampling Rate | 8kHz~32kHz | |
| Features | Non-volatile configuration storage | |
| Interface | I2C、SPI、UART、USART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISD9160CFI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 2.5V~5.5V | |
| Sampling Rate | 8kHz~32kHz | |
| Features | Non-volatile configuration storage | |
| Interface | I2C、SPI、UART、USART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISD9160CFI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISD9160CFI datasheets or manufacturer documentation.
Datasheet: ISD9160CFI Datasheet (PDF)
The ISD9160CFI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.