Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. MC-RB7.62H04C-0001
MC-RB7.62H04C-0001 - 1
MC-RB7.62H04C-0001 - 2
MC-RB7.62H04C-0001 - 3
MC-RB7.62H04C-0001 - 4
Extended1/4
* Images are for reference only
MC-RB7.62H04C-0001
Attributes
Value
Manufacturer
Ningbo SUPU Elec
MFR.Part #
MC-RB7.62H04C-0001
JLCPCB Part #
C2839408
Package
P=7.62mm
Description
-40℃~+105℃ 1 18A 1x4P 4 4P 630V 7.62mm Green Hinged (Snap On) Plug Screw Terminal (M3) P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerNingbo SUPU Elec
PackageP=7.62mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x4P
Voltage Rating (Max)630V
Number of Rows1
Termination StyleHinged (Snap On)
Connection TypeScrew Terminal (M3)
ColorGreen
Number of Pins4P
Current Rating18A
Pitch7.62mm
Connector TypePlug
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. MC-RB7.62H04C-0001
MC-RB7.62H04C-0001

* Images are for reference only

MC-RB7.62H04C-0001

Extended
Manufacturer

Ningbo SUPU Elec

MFR.Part #
MC-RB7.62H04C-0001
JLCPCB Part #
C2839408
Package
P=7.62mm
Description
-40℃~+105℃ 1 18A 1x4P 4 4P 630V 7.62mm Green Hinged (Snap On) Plug Screw Terminal (M3) P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC-RB7.62H04C-0001

* Images are for reference only

MC-RB7.62H04C-0001
Extended
Manufacturer

Ningbo SUPU Elec

MFR.Part #
MC-RB7.62H04C-0001
JLCPCB Part #
C2839408
Package
P=7.62mm
Description
-40℃~+105℃ 1 18A 1x4P 4 4P 630V 7.62mm Green Hinged (Snap On) Plug Screw Terminal (M3) P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC-RB7.62H04C-0001 Specifications

MC-RB7.62H04C-0001 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerNingbo SUPU Elec
PackageP=7.62mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x4P
Voltage Rating (Max)630V
Number of Rows1
Termination StyleHinged (Snap On)
Connection TypeScrew Terminal (M3)
ColorGreen
Number of Pins4P
Current Rating18A
Pitch7.62mm
Connector TypePlug
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC-RB7.62H04C-0001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC-RB7.62H04C-0001 Documents

MC-RB7.62H04C-0001 datasheets or manufacturer documentation.

Datasheet: MC-RB7.62H04C-0001 Datasheet (PDF)

MC-RB7.62H04C-0001 Schematic Symbol & PCB Footprint

The MC-RB7.62H04C-0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.