Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. ET225N12-Z
ET225N12-Z - 1
ET225N12-Z - 2
Extended1/2
* Images are for reference only
ET225N12-Z
Attributes
Value
Manufacturer
Nidec
MFR.Part #
ET225N12-Z
JLCPCB Part #
C2921787
Package
插件,33x19.3mm
Description
125V 19.3mm 20,000 times 25A 33mm 50.5mm Cylinder Lever DPDT PC Pin Through Hole 插件,33x19.3mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerNidec
Package插件,33x19.3mm
Length33mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life20,000 times
Current Rating25A
Switch Height50.5mm
CircuitDPDT
Mounting TypeThrough Hole
Width19.3mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. ET225N12-Z
ET225N12-Z

* Images are for reference only

ET225N12-Z

Extended
Manufacturer

Nidec

MFR.Part #
ET225N12-Z
JLCPCB Part #
C2921787
Package
插件,33x19.3mm
Description
125V 19.3mm 20,000 times 25A 33mm 50.5mm Cylinder Lever DPDT PC Pin Through Hole 插件,33x19.3mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET225N12-Z

* Images are for reference only

ET225N12-Z
Extended
Manufacturer

Nidec

MFR.Part #
ET225N12-Z
JLCPCB Part #
C2921787
Package
插件,33x19.3mm
Description
125V 19.3mm 20,000 times 25A 33mm 50.5mm Cylinder Lever DPDT PC Pin Through Hole 插件,33x19.3mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET225N12-Z Specifications

ET225N12-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerNidec
Package插件,33x19.3mm
Length33mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life20,000 times
Current Rating25A
Switch Height50.5mm
CircuitDPDT
Mounting TypeThrough Hole
Width19.3mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET225N12-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ET225N12-Z Documents

ET225N12-Z datasheets or manufacturer documentation.

Datasheet: ET225N12-Z Datasheet (PDF)

ET225N12-Z Schematic Symbol & PCB Footprint

The ET225N12-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.