
- Manufacturer
- MFR.Part #
- UUX0J471MNL6GS
- JLCPCB Part #
- C2164610
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 316mA@120Hz 470uF 6.3V Polarized ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 316mA@120Hz |

* Images are for reference only
UUX0J471MNL6GS
Extended- Manufacturer
- MFR.Part #
- UUX0J471MNL6GS
- JLCPCB Part #
- C2164610
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 316mA@120Hz 470uF 6.3V Polarized ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UUX0J471MNL6GS
- JLCPCB Part #
- C2164610
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 316mA@120Hz 470uF 6.3V Polarized ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UUX0J471MNL6GS Specifications
UUX0J471MNL6GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 316mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UUX0J471MNL6GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UUX0J471MNL6GS Documents
UUX0J471MNL6GS datasheets or manufacturer documentation.
Datasheet: UUX0J471MNL6GS Datasheet (PDF)
UUX0J471MNL6GS Schematic Symbol & PCB Footprint
The UUX0J471MNL6GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.