UTT1H470MPD1TA
Extended
* Images are for reference only
UTT1H470MPD1TA
Attributes
Value
Manufacturer
MFR.Part #
UTT1H470MPD1TA
JLCPCB Part #
C1596044
Package
Plugin
Description
-40℃~+105℃ 162mA@100kHz 3.5mm 47uF 5000hrs@105℃ 50V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing3.5mm
Voltage Rating50V
Tolerance±20%
Polarity type有极性
Capacitance47uF
Ripple Current162mA@100kHz
Diameter8mm