
- Manufacturer
- MFR.Part #
- UTS1C100MDD1TE
- JLCPCB Part #
- C1597207
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5mm 10uF 16V 29mA@100kHz 4mm 5000hrs@105℃ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 1.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF | |
| Ripple Current | 29mA@100kHz | |
| Diameter | 4mm |

* Images are for reference only
UTS1C100MDD1TE
Extended- Manufacturer
- MFR.Part #
- UTS1C100MDD1TE
- JLCPCB Part #
- C1597207
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5mm 10uF 16V 29mA@100kHz 4mm 5000hrs@105℃ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UTS1C100MDD1TE
- JLCPCB Part #
- C1597207
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5mm 10uF 16V 29mA@100kHz 4mm 5000hrs@105℃ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTS1C100MDD1TE Specifications
UTS1C100MDD1TE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 1.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF | |
| Ripple Current | 29mA@100kHz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTS1C100MDD1TE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UTS1C100MDD1TE Documents
UTS1C100MDD1TE datasheets or manufacturer documentation.
Datasheet: UTS1C100MDD1TE Datasheet (PDF)
UTS1C100MDD1TE Schematic Symbol & PCB Footprint
The UTS1C100MDD1TE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.