UPM1V152MHD6
Extended
* Images are for reference only
UPM1V152MHD6
Attributes
Value
Manufacturer
MFR.Part #
UPM1V152MHD6
JLCPCB Part #
C1582600
Package
Plugin,D18xL20mm
Description
-55℃~+105℃ 1.84A@120Hz 1500uF 18mm 20mm 28mΩ 35V 5000hrs@105℃ 7.5mm ±20% 有极性 Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D18xL20mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)28mΩ
Pin Spacing7.5mm
Voltage Rating35V
Height - Seated (Max)20mm
Tolerance±20%
Polarity type有极性
Capacitance1500uF
Ripple Current1.84A@120Hz
Diameter18mm