UFG0J682MHM
Extended
* Images are for reference only
UFG0J682MHM
Attributes
Value
Manufacturer
MFR.Part #
UFG0J682MHM
JLCPCB Part #
C1588047
Package
Plugin,D18xL35.5mm
Description
-40℃~+85℃ 1.81A@120Hz 1000hrs@85℃ 18mm 35.5mm 6.3V 6800uF 7.5mm ±20% 有极性 Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D18xL35.5mm
Operating Temperature-40℃~+85℃
Lifetime1000hrs@85℃
Pin Spacing7.5mm
Voltage Rating6.3V
Height - Seated (Max)35.5mm
Tolerance±20%
Polarity type有极性
Capacitance6800uF
Ripple Current1.81A@120Hz
Diameter18mm