
- Manufacturer
- MFR.Part #
- UCM1J621MNJ1MS
- JLCPCB Part #
- C3829051
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 16mm 17.5mm 5000hrs@105℃ 620uF 63V 870mA@120Hz Polarized ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D16xL17.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 620uF | |
| Ripple Current | 870mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
UCM1J621MNJ1MS
Extended- Manufacturer
- MFR.Part #
- UCM1J621MNJ1MS
- JLCPCB Part #
- C3829051
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 16mm 17.5mm 5000hrs@105℃ 620uF 63V 870mA@120Hz Polarized ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCM1J621MNJ1MS
- JLCPCB Part #
- C3829051
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 16mm 17.5mm 5000hrs@105℃ 620uF 63V 870mA@120Hz Polarized ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCM1J621MNJ1MS Specifications
UCM1J621MNJ1MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D16xL17.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 620uF | |
| Ripple Current | 870mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCM1J621MNJ1MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCM1J621MNJ1MS Documents
UCM1J621MNJ1MS datasheets or manufacturer documentation.
Datasheet: UCM1J621MNJ1MS Datasheet (PDF)
UCM1J621MNJ1MS Schematic Symbol & PCB Footprint
The UCM1J621MNJ1MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.