
- Manufacturer
- MFR.Part #
- UBX2C560MHL1TO
- JLCPCB Part #
- C1589191
- Package
- Plugin
- Description
- -40℃~+150℃ 1000hrs@150℃ 12.5mm 160V 270mA@120Hz 56uF 5mm ±20% 有极性 Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1000hrs@150℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 56uF | |
| Ripple Current | 270mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
UBX2C560MHL1TO
Extended- Manufacturer
- MFR.Part #
- UBX2C560MHL1TO
- JLCPCB Part #
- C1589191
- Package
- Plugin
- Description
- -40℃~+150℃ 1000hrs@150℃ 12.5mm 160V 270mA@120Hz 56uF 5mm ±20% 有极性 Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UBX2C560MHL1TO
- JLCPCB Part #
- C1589191
- Package
- Plugin
- Description
- -40℃~+150℃ 1000hrs@150℃ 12.5mm 160V 270mA@120Hz 56uF 5mm ±20% 有极性 Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UBX2C560MHL1TO Specifications
UBX2C560MHL1TO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1000hrs@150℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 56uF | |
| Ripple Current | 270mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBX2C560MHL1TO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UBX2C560MHL1TO Documents
UBX2C560MHL1TO datasheets or manufacturer documentation.
Datasheet: UBX2C560MHL1TO Datasheet (PDF)
UBX2C560MHL1TO Schematic Symbol & PCB Footprint
The UBX2C560MHL1TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.