
- Manufacturer
- MFR.Part #
- PLF1A151MDL4
- JLCPCB Part #
- C1579158
- Package
- Plugin,D6.3xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10V 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 6.3mm Polarized Polymer ±20% Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 2.9A@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
PLF1A151MDL4
Extended- Manufacturer
- MFR.Part #
- PLF1A151MDL4
- JLCPCB Part #
- C1579158
- Package
- Plugin,D6.3xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10V 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 6.3mm Polarized Polymer ±20% Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PLF1A151MDL4
- JLCPCB Part #
- C1579158
- Package
- Plugin,D6.3xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10V 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 6.3mm Polarized Polymer ±20% Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLF1A151MDL4 Specifications
PLF1A151MDL4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 2.9A@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLF1A151MDL4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PLF1A151MDL4 Documents
PLF1A151MDL4 datasheets or manufacturer documentation.
Datasheet: PLF1A151MDL4 Datasheet (PDF)
PLF1A151MDL4 Schematic Symbol & PCB Footprint
The PLF1A151MDL4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.