
- Manufacturer
- MFR.Part #
- PLF0E152MDO1TD
- JLCPCB Part #
- C3274661
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 10mm 13mm 1500uF 2.5V 2000hrs@105℃ 5.5A@100kHz 5mm 8mΩ Polarized Polymer ±20% Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Voltage Rating | 2.5V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1500uF | |
| Ripple Current | 5.5A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
PLF0E152MDO1TD
Extended- Manufacturer
- MFR.Part #
- PLF0E152MDO1TD
- JLCPCB Part #
- C3274661
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 10mm 13mm 1500uF 2.5V 2000hrs@105℃ 5.5A@100kHz 5mm 8mΩ Polarized Polymer ±20% Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PLF0E152MDO1TD
- JLCPCB Part #
- C3274661
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 10mm 13mm 1500uF 2.5V 2000hrs@105℃ 5.5A@100kHz 5mm 8mΩ Polarized Polymer ±20% Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLF0E152MDO1TD Specifications
PLF0E152MDO1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Voltage Rating | 2.5V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1500uF | |
| Ripple Current | 5.5A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLF0E152MDO1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PLF0E152MDO1TD Schematic Symbol & PCB Footprint
The PLF0E152MDO1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.