
- Manufacturer
- MFR.Part #
- LQR2V102MSECBB
- JLCPCB Part #
- C3815924
- Package
- Bolt,D35xL103mm
- Description
- -25℃~+85℃ 1000uF 103mm 12.7mm 350V 35mm 4.3A@120Hz 5000hrs@85℃ Polarized ±20% Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL103mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 103mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Ripple Current | 4.3A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
LQR2V102MSECBB
Extended- Manufacturer
- MFR.Part #
- LQR2V102MSECBB
- JLCPCB Part #
- C3815924
- Package
- Bolt,D35xL103mm
- Description
- -25℃~+85℃ 1000uF 103mm 12.7mm 350V 35mm 4.3A@120Hz 5000hrs@85℃ Polarized ±20% Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LQR2V102MSECBB
- JLCPCB Part #
- C3815924
- Package
- Bolt,D35xL103mm
- Description
- -25℃~+85℃ 1000uF 103mm 12.7mm 350V 35mm 4.3A@120Hz 5000hrs@85℃ Polarized ±20% Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQR2V102MSECBB Specifications
LQR2V102MSECBB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL103mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 103mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Ripple Current | 4.3A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQR2V102MSECBB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQR2V102MSECBB Schematic Symbol & PCB Footprint
The LQR2V102MSECBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.