
- Manufacturer
- MFR.Part #
- GYC1E471MCQ1GS
- JLCPCB Part #
- C5755876
- Package
- SMD,D10xL13mm
- Description
- -55℃~+135℃ 10mm 13mm 16mΩ 25V 4000hrs@135℃ 470uF 525mA@120Hz Polarized SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+135℃ | |
| Lifetime | 4000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Mounting Type | SMD | |
| Ripple Current | 525mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
GYC1E471MCQ1GS
Extended- Manufacturer
- MFR.Part #
- GYC1E471MCQ1GS
- JLCPCB Part #
- C5755876
- Package
- SMD,D10xL13mm
- Description
- -55℃~+135℃ 10mm 13mm 16mΩ 25V 4000hrs@135℃ 470uF 525mA@120Hz Polarized SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GYC1E471MCQ1GS
- JLCPCB Part #
- C5755876
- Package
- SMD,D10xL13mm
- Description
- -55℃~+135℃ 10mm 13mm 16mΩ 25V 4000hrs@135℃ 470uF 525mA@120Hz Polarized SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GYC1E471MCQ1GS Specifications
GYC1E471MCQ1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+135℃ | |
| Lifetime | 4000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Mounting Type | SMD | |
| Ripple Current | 525mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GYC1E471MCQ1GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GYC1E471MCQ1GS Documents
GYC1E471MCQ1GS datasheets or manufacturer documentation.
Datasheet: GYC1E471MCQ1GS Datasheet (PDF)
GYC1E471MCQ1GS Schematic Symbol & PCB Footprint
The GYC1E471MCQ1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.