Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVS10VU1UPAZ
PTVS10VU1UPAZ
Extended
* Images are for reference only
PTVS10VU1UPAZ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PTVS10VU1UPAZ
JLCPCB Part #
C553360
Package
SOT-1061
Description
10V 11.1V 17V 300W TVS SOT-1061 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOT-1061
TypeTVS
Peak Pulse Power Dissipation (Ppp)300W
Clamping Voltage17V
Voltage - Breakdown11.1V
Reverse Stand-Off Voltage (Vrwm)10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVS10VU1UPAZ
PTVS10VU1UPAZ

* Images are for reference only

PTVS10VU1UPAZ

Extended
Manufacturer

Nexperia

MFR.Part #
PTVS10VU1UPAZ
JLCPCB Part #
C553360
Package
SOT-1061
Description
10V 11.1V 17V 300W TVS SOT-1061 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVS10VU1UPAZ

* Images are for reference only

PTVS10VU1UPAZ
Extended
Manufacturer

Nexperia

MFR.Part #
PTVS10VU1UPAZ
JLCPCB Part #
C553360
Package
SOT-1061
Description
10V 11.1V 17V 300W TVS SOT-1061 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVS10VU1UPAZ Specifications

PTVS10VU1UPAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOT-1061
TypeTVS
Peak Pulse Power Dissipation (Ppp)300W
Clamping Voltage17V
Voltage - Breakdown11.1V
Reverse Stand-Off Voltage (Vrwm)10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVS10VU1UPAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVS10VU1UPAZ Documents

PTVS10VU1UPAZ datasheets or manufacturer documentation.

Datasheet: PTVS10VU1UPAZ Datasheet (PDF)

PTVS10VU1UPAZ Schematic Symbol & PCB Footprint

The PTVS10VU1UPAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.