
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Power(Watts) | 36.3W | |
| Shape Type | 线性灯条 | |
| Color Temperature | 5700K | |
| Size | L 132.08mm x W 32.99mm | |
| Illumination Color | Cold White | |
| Current - Supply | 1.05A | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHP70A-0L-03-0D0HN20E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Power(Watts) | 36.3W | |
| Shape Type | 线性灯条 | |
| Color Temperature | 5700K | |
| Size | L 132.08mm x W 32.99mm | |
| Illumination Color | Cold White | |
| Current - Supply | 1.05A | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHP70A-0L-03-0D0HN20E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XHP70A-0L-03-0D0HN20E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.