
- Manufacturer
- MFR.Part #
- LST1-01G03-6070-01
- JLCPCB Part #
- C21172513
- Package
- -
- Description
- 3.3V 6000K Cold White φ=19.89mm 六边形 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Shape Type | 六边形 | |
| Color Temperature | 6000K | |
| Size | φ=19.89mm | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
LST1-01G03-6070-01
Extended- Manufacturer
- MFR.Part #
- LST1-01G03-6070-01
- JLCPCB Part #
- C21172513
- Package
- -
- Description
- 3.3V 6000K Cold White φ=19.89mm 六边形 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LST1-01G03-6070-01
- JLCPCB Part #
- C21172513
- Package
- -
- Description
- 3.3V 6000K Cold White φ=19.89mm 六边形 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LST1-01G03-6070-01 Specifications
LST1-01G03-6070-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Shape Type | 六边形 | |
| Color Temperature | 6000K | |
| Size | φ=19.89mm | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LST1-01G03-6070-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LST1-01G03-6070-01 Schematic Symbol & PCB Footprint
The LST1-01G03-6070-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.