
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Power(Watts) | 1W | |
| Lumens | 130lm | |
| Shape Type | 六边形 | |
| Color Temperature | 4000K | |
| Size | φ=19.89mm | |
| Illumination Color | Natural White | |
| Current - Supply | 350mA | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LST1-01F07-4070-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | New Energy | |
| Package | - | |
| Power(Watts) | 1W | |
| Lumens | 130lm | |
| Shape Type | 六边形 | |
| Color Temperature | 4000K | |
| Size | φ=19.89mm | |
| Illumination Color | Natural White | |
| Current - Supply | 350mA | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LST1-01F07-4070-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LST1-01F07-4070-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.