


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | NXP Semicon | |
| Package | HWFLGA-36(2.1x6) | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 1.7V~1.9V | |
| USB Protocol | USB 3.2 | |
| Current - Supply | 250mA | |
| Quiescent Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTN38003AEWY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | NXP Semicon | |
| Package | HWFLGA-36(2.1x6) | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 1.7V~1.9V | |
| USB Protocol | USB 3.2 | |
| Current - Supply | 250mA | |
| Quiescent Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN38003AEWY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTN38003AEWY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.