Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMZ25332B4T1
MMZ25332B4T1
Extended
* Images are for reference only
MMZ25332B4T1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMZ25332B4T1
JLCPCB Part #
C2802655
Package
QFN-24(4x4)
Description
1.5GHz~2.7GHz 400mA 5V Low power mode、Built-in power detector、Bias control circuit QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-24(4x4)
Frequency Range1.5GHz~2.7GHz
Input return loss13dB
Voltage - Supply5V
Output return loss18dB
FeaturesLow-power mode、Built-in power detector、Bias control circuit
P1dB33dBm
Current - Supply400mA
IP348dBm
Gain26.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMZ25332B4T1
MMZ25332B4T1

* Images are for reference only

MMZ25332B4T1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMZ25332B4T1
JLCPCB Part #
C2802655
Package
QFN-24(4x4)
Description
1.5GHz~2.7GHz 400mA 5V Low power mode、Built-in power detector、Bias control circuit QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMZ25332B4T1

* Images are for reference only

MMZ25332B4T1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMZ25332B4T1
JLCPCB Part #
C2802655
Package
QFN-24(4x4)
Description
1.5GHz~2.7GHz 400mA 5V Low power mode、Built-in power detector、Bias control circuit QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMZ25332B4T1 Specifications

MMZ25332B4T1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-24(4x4)
Frequency Range1.5GHz~2.7GHz
Input return loss13dB
Voltage - Supply5V
Output return loss18dB
FeaturesLow-power mode、Built-in power detector、Bias control circuit
P1dB33dBm
Current - Supply400mA
IP348dBm
Gain26.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMZ25332B4T1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMZ25332B4T1 Documents

MMZ25332B4T1 datasheets or manufacturer documentation.

Datasheet: MMZ25332B4T1 Datasheet (PDF)

MMZ25332B4T1 Schematic Symbol & PCB Footprint

The MMZ25332B4T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.