Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MKW21D512VHA5
MKW21D512VHA5
Extended
* Images are for reference only
MKW21D512VHA5
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MKW21D512VHA5
JLCPCB Part #
C1526202
Package
VFLGA-63
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.36GHz~2.4GHz、2.405GHz~2.48GHz 2.4GHz 250Kbps 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function SPI、UART、ADC、GPIO、I2C、JTAG ZigBee、802.15.4 transceiver VFLGA-63 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageVFLGA-63
Frequency Range2.36GHz~2.4GHz、2.405GHz~2.48GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-102dBm
Data Rate250Kbps
Output Power8dBm
ApplicationsZigBee、802.15.4
Voltage - Supply1.8V~3.6V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports RSSI function、CRC check function、Automatic response function
Current Of Transmitting17mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MKW21D512VHA5
MKW21D512VHA5

* Images are for reference only

MKW21D512VHA5

Extended
Manufacturer

NXP Semicon

MFR.Part #
MKW21D512VHA5
JLCPCB Part #
C1526202
Package
VFLGA-63
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.36GHz~2.4GHz、2.405GHz~2.48GHz 2.4GHz 250Kbps 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function SPI、UART、ADC、GPIO、I2C、JTAG ZigBee、802.15.4 transceiver VFLGA-63 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKW21D512VHA5

* Images are for reference only

MKW21D512VHA5
Extended
Manufacturer

NXP Semicon

MFR.Part #
MKW21D512VHA5
JLCPCB Part #
C1526202
Package
VFLGA-63
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.36GHz~2.4GHz、2.405GHz~2.48GHz 2.4GHz 250Kbps 8dBm Power-on reset function、Supports RSSI function、CRC check function、Automatic response function SPI、UART、ADC、GPIO、I2C、JTAG ZigBee、802.15.4 transceiver VFLGA-63 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKW21D512VHA5 Specifications

MKW21D512VHA5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageVFLGA-63
Frequency Range2.36GHz~2.4GHz、2.405GHz~2.48GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-102dBm
Data Rate250Kbps
Output Power8dBm
ApplicationsZigBee、802.15.4
Voltage - Supply1.8V~3.6V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Supports RSSI function、CRC check function、Automatic response function
Current Of Transmitting17mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKW21D512VHA5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKW21D512VHA5 Documents

MKW21D512VHA5 datasheets or manufacturer documentation.

Datasheet: MKW21D512VHA5 Datasheet (PDF)

MKW21D512VHA5 Schematic Symbol & PCB Footprint

The MKW21D512VHA5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.