
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-54-EP-W | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Output Current | 5A | |
| Features | Current sensing/regulation function | |
| Quiescent Current(Iq) | 15uA | |
| Peak Current | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34932SEKR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-54-EP-W | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Output Current | 5A | |
| Features | Current sensing/regulation function | |
| Quiescent Current(Iq) | 15uA | |
| Peak Current | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34932SEKR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34932SEKR2 datasheets or manufacturer documentation.
Datasheet: MC34932SEKR2 Datasheet (PDF)
The MC34932SEKR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.